GL6-x4111
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1050706

DigiKey Part Number
1882-1050706-ND
Manufacturer
Manufacturer Product Number
1050706
Description
SENSOR RETROREFLECTIVE 5M PNP
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 196.850" (5m) PNP - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Retroreflective
Sensing Distance
196.850" (5m)
Voltage - Supply
10V ~ 30V
Response Time
625µs
Output Configuration
PNP - Dark-ON/Light-ON - Selectable
Light Source
Red LED
Connection Method
Connector, M8, 4POS
Ingress Protection
IP67
Cable Length
-
Adjustment Type
-
Operating Temperature
-25°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1121,99000 €121,99 €
5113,70800 €568,54 €
10110,62300 €1.106,23 €
25106,92960 €2.673,24 €
50104,40140 €5.220,07 €
Manufacturers Standard Package
Unit Price without VAT:121,99000 €
Unit Price with VAT:151,26760 €