
1048174 | |
|---|---|
DigiKey Part Number | 1882-1048174-ND |
Manufacturer | |
Manufacturer Product Number | 1048174 |
Description | MAGN CYLINDER SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Sensor Linear Position T-Slot Cable with Connector |
Datasheet | Datasheet |
Category | Output Signal Clockwise Increase |
Manufacturer SICK, Inc. | Actuator Type T-Slot |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Cable with Connector |
For Measuring Linear Position | Operating Temperature -30°C ~ 80°C |
Output PNP | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,93000 € | 63,93 € |
| Unit Price without VAT: | 63,93000 € |
|---|---|
| Unit Price with VAT: | 79,27320 € |






