
1029861 | |
|---|---|
DigiKey Part Number | 1882-1029861-ND |
Manufacturer | |
Manufacturer Product Number | 1029861 |
Description | SENSOR PROX 5MM-120MM IP67 CYL |
Customer Reference | |
Detailed Description | Proximity Sensor 0.197" ~ 4.724" (5mm ~ 120mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Distance | 0.197" ~ 4.724" (5mm ~ 120mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | 1kHz | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 75°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 | |
Base Product Number |














