
MPH2L-16-UA-SMT-PP-T/R | |
|---|---|
DigiKey Part Number | 2057-MPH2L-16-UA-SMT-PP-T/RCT-ND - Cut Tape (CT) 2057-MPH2L-16-UA-SMT-PP-T/RDKR-ND - Digi-Reel® 2057-MPH2L-16-UA-SMT-PP-T/RTR-ND |
Manufacturer | |
Manufacturer Product Number | MPH2L-16-UA-SMT-PP-T/R |
Description | PIN HEADER 16P 1.00MM PITCH SMT |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 16 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | MPH2L-16-UA-SMT-PP-T/R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.075" (1.90mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.059" (1.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA6T), Nylon 6T | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,22900 € | 12,29 € |
| 100 | 1,04420 € | 104,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,89412 € | 804,71 € |
| 1.800 | 0,85146 € | 1.532,63 € |
| 2.700 | 0,82746 € | 2.234,14 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,79800 € |

