
SP22-16-11.4-5.8-0.45 | |
---|---|
DigiKey Part Number | 3153-SP22-16-11.4-5.8-0.45-ND |
Manufacturer | |
Manufacturer Product Number | SP22-16-11.4-5.8-0.45 |
Description | THERMAL CONDUCTIVE RUBBER CAP, 1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 16.00mm x 11.40mm x 5.80mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Shiu Li Technology Co., Ltd. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Usage | TO-220, TO-3P, Diode, Triode | |
Type | Thermal Cap | |
Shape | Rectangular | |
Outline | 16.00mm x 11.40mm x 5.80mm | |
Thickness | 0.0118" (0.300mm) | |
Material | Silicone Rubber | |
Color | Gray | |
Thermal Conductivity | 0.8W/m-K | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | Room Temperature |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,34000 € | 0,34 € |
10 | 0,30700 € | 3,07 € |
25 | 0,29240 € | 7,31 € |
50 | 0,28180 € | 14,09 € |
100 | 0,27160 € | 27,16 € |
250 | 0,25876 € | 64,69 € |
500 | 0,24938 € | 124,69 € |
1.000 | 0,24037 € | 240,37 € |
5.000 | 0,22517 € | 1.125,85 € |
Unit Price without VAT: | 0,34000 € |
---|---|
Unit Price with VAT: | 0,42160 € |