
SWPA8040S4R7NT | |
|---|---|
DigiKey Part Number | 3442-SWPA8040S4R7NTTR-ND - Tape & Reel (TR) 3442-SWPA8040S4R7NTCT-ND - Cut Tape (CT) 3442-SWPA8040S4R7NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SWPA8040S4R7NT |
Description | FIXED IND 4.7UH 4.1A 25MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 4.1 A 25mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 25mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 24MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,66300 € | 6,63 € |
| 100 | 0,54460 € | 54,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,44794 € | 447,94 € |
| 2.000 | 0,42242 € | 844,84 € |
| 3.000 | 0,40818 € | 1.224,54 € |
| 5.000 | 0,39094 € | 1.954,70 € |
| 7.000 | 0,38000 € | 2.660,00 € |
| 10.000 | 0,37507 € | 3.750,70 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 1,00440 € |

