
SLFD18-5R950G-S04T | |
|---|---|
DigiKey Part Number | 3442-SLFD18-5R950G-S04TTR-ND - Tape & Reel (TR) 3442-SLFD18-5R950G-S04TCT-ND - Cut Tape (CT) 3442-SLFD18-5R950G-S04TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLFD18-5R950G-S04T |
Description | MULTILAYER DIPLEXER, 2400~2500/4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Sunlord Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | - | |
Low Band Attenuation (min / max dB) | - | |
High Band Attenuation (min / max dB) | - | |
Return Loss (Low Band / High Band) | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 6 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,30600 € | 3,06 € |
| 25 | 0,28800 € | 7,20 € |
| 100 | 0,26340 € | 26,34 € |
| 250 | 0,24856 € | 62,14 € |
| 500 | 0,23810 € | 119,05 € |
| 1.000 | 0,22817 € | 228,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,20998 € | 839,92 € |
| 8.000 | 0,20165 € | 1.613,20 € |
| 12.000 | 0,19700 € | 2.364,00 € |
| 20.000 | 0,19137 € | 3.827,40 € |
| 28.000 | 0,18779 € | 5.258,12 € |
| 40.000 | 0,18410 € | 7.364,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,43400 € |

