
SDCL0402H20NJT01 | |
|---|---|
DigiKey Part Number | 3442-SDCL0402H20NJT01TR-ND - Tape & Reel (TR) 3442-SDCL0402H20NJT01CT-ND - Cut Tape (CT) 3442-SDCL0402H20NJT01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCL0402H20NJT01 |
Description | FIXED IND 20NH 120MA 4.5 OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 nH Unshielded Multilayer Inductor 120 mA 4.5Ohm Max 01005 (0402 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4.5Ohm Max | |
Q @ Freq | 6 @ 500MHz | |
Frequency - Self Resonant | 2.5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | 01005 | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.009" (0.22mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03400 € | 0,34 € |
| 100 | 0,02820 € | 2,82 € |
| 1.000 | 0,02322 € | 23,22 € |
| 5.000 | 0,02025 € | 101,25 € |
| 10.000 | 0,01909 € | 190,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,01800 € | 360,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

