
SVMH3216KA191PT201 | |
|---|---|
DigiKey Part Number | 3442-SVMH3216KA191PT201TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SVMH3216KA191PT201 |
Description | VARISTOR 300V 200A 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 300 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Sunlord Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 195 V | |
Maximum DC Volts | 250 V | |
Varistor Voltage (Min) | 270 V | |
Varistor Voltage (Typ) | 300 V | |
Varistor Voltage (Max) | 330 V | |
Current - Surge | 200 A | |
Energy | 1J | |
Number of Circuits | 1 | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14763 € | 295,26 € |
| Unit Price without VAT: | 0,14763 € |
|---|---|
| Unit Price with VAT: | 0,18306 € |

