
| MWSD1005C17NKTM81 | |
|---|---|
| DigiKey Part Number | 3442-MWSD1005C17NKTM81TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | MWSD1005C17NKTM81 | 
| Description | FIXED IND 17NH 1A 130 MOHM SMD | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 17 nH Unshielded Drum Core, Wirewound Inductor 1 A 130mOhm Max 0402 (1005 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Drum Core, Wirewound | |
| Material - Core | ||
| Inductance | 17 nH | |
| Tolerance | ±10% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | - | |
| Shielding | Unshielded | |
| DC Resistance (DCR) | 130mOhm Max | |
| Q @ Freq | 31 @ 250MHz | |
| Frequency - Self Resonant | 5.2GHz | |
| Ratings | - | |
| Operating Temperature | -40°C ~ 125°C | |
| Inductance Frequency - Test | 100 MHz | |
| Features | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | 0402 | |
| Size / Dimension | 0.043" L x 0.021" W (1.10mm x 0.53mm) | |
| Height - Seated (Max) | 0.028" (0.70mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | 0,06494 € | 649,40 € | 
| Unit Price without VAT: | 0,06494 € | 
|---|---|
| Unit Price with VAT: | 0,08053 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece