
| MWSA1206S-101MT | |
|---|---|
| DigiKey Part Number | 3442-MWSA1206S-101MTTR-ND - Tape & Reel (TR) 3442-MWSA1206S-101MTCT-ND - Cut Tape (CT) 3442-MWSA1206S-101MTDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MWSA1206S-101MT | 
| Description | FIXED IND 100UH 3A 200 MOHM SMD | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 3 A 200mOhm Max Nonstandard | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MWSA1206S-101MT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Drum Core, Wirewound | |
| Material - Core | ||
| Inductance | 100 µH | |
| Tolerance | ±20% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | 3.5A | |
| Shielding | Shielded | |
| DC Resistance (DCR) | 200mOhm Max | |
| Q @ Freq | - | |
| Frequency - Self Resonant | - | |
| Ratings | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Inductance Frequency - Test | 100 kHz | |
| Features | - | |
| Mounting Type | Surface Mount | |
| Package / Case | Nonstandard | |
| Supplier Device Package | - | |
| Size / Dimension | 0.530" L x 0.496" W (13.45mm x 12.60mm) | |
| Height - Seated (Max) | 0.236" (6.00mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,21000 € | 1,21 € | 
| 10 | 0,99400 € | 9,94 € | 
| 100 | 0,81790 € | 81,79 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | 0,71356 € | 356,78 € | 
| 1.000 | 0,67289 € | 672,89 € | 
| 1.500 | 0,65020 € | 975,30 € | 
| 2.500 | 0,62274 € | 1.556,85 € | 
| 3.500 | 0,60530 € | 2.118,55 € | 
| 5.000 | 0,58939 € | 2.946,95 € | 
| Unit Price without VAT: | 1,21000 € | 
|---|---|
| Unit Price with VAT: | 1,50040 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece