
HPZ1005D221-R50TF | |
---|---|
DigiKey Part Number | 3442-HPZ1005D221-R50TFTR-ND - Tape & Reel (TR) 3442-HPZ1005D221-R50TFCT-ND - Cut Tape (CT) 3442-HPZ1005D221-R50TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPZ1005D221-R50TF |
Description | FERRITE BEAD 220 OHM 0402 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 500mA 380mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Shenzhen Sunlord Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 380mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,12000 € | 0,12 € |
10 | 0,08400 € | 0,84 € |
25 | 0,07280 € | 1,82 € |
50 | 0,06540 € | 3,27 € |
100 | 0,05840 € | 5,84 € |
250 | 0,05016 € | 12,54 € |
500 | 0,04448 € | 22,24 € |
1.000 | 0,03923 € | 39,23 € |
5.000 | 0,03281 € | 164,05 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,02681 € | 268,10 € |
Unit Price without VAT: | 0,12000 € |
---|---|
Unit Price with VAT: | 0,14880 € |