
GZ1005U300TF | |
|---|---|
DigiKey Part Number | 3442-GZ1005U300TFTR-ND - Tape & Reel (TR) 3442-GZ1005U300TFCT-ND - Cut Tape (CT) 3442-GZ1005U300TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GZ1005U300TF |
Description | FERRITE BEAD 30 OHM 0402 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Sunlord Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 30 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03500 € | 0,35 € |
| 25 | 0,03040 € | 0,76 € |
| 50 | 0,02740 € | 1,37 € |
| 100 | 0,02460 € | 2,46 € |
| 250 | 0,02128 € | 5,32 € |
| 500 | 0,01898 € | 9,49 € |
| 1.000 | 0,01686 € | 16,86 € |
| 5.000 | 0,01253 € | 62,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01087 € | 108,70 € |
| 20.000 | 0,00972 € | 194,40 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

