
GZ1005U102TF | |
|---|---|
DigiKey Part Number | 3442-GZ1005U102TFTR-ND - Tape & Reel (TR) 3442-GZ1005U102TFCT-ND - Cut Tape (CT) 3442-GZ1005U102TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GZ1005U102TF |
Description | FERRITE BEAD 1 KOHM 0402 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 100mA 1.2Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Sunlord Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 1.2Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03500 € | 0,35 € |
| 25 | 0,03000 € | 0,75 € |
| 50 | 0,02720 € | 1,36 € |
| 100 | 0,02440 € | 2,44 € |
| 250 | 0,02112 € | 5,28 € |
| 500 | 0,01886 € | 9,43 € |
| 1.000 | 0,01674 € | 16,74 € |
| 5.000 | 0,01244 € | 62,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01080 € | 108,00 € |
| 20.000 | 0,00965 € | 193,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |



