
US5MB | |
|---|---|
DigiKey Part Number | 5399-US5MBTR-ND - Tape & Reel (TR) 5399-US5MBCT-ND - Cut Tape (CT) 5399-US5MBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US5MB |
Description | 1.68V@5A 75NS INDEPENDENT TYPE 5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.68 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11600 € | 1,16 € |
| 100 | 0,07200 € | 7,20 € |
| 500 | 0,05266 € | 26,33 € |
| 1.000 | 0,04638 € | 46,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03837 € | 115,11 € |
| 6.000 | 0,03433 € | 205,98 € |
| 9.000 | 0,03226 € | 290,34 € |
| 15.000 | 0,02994 € | 449,10 € |
| 21.000 | 0,02857 € | 599,97 € |
| 30.000 | 0,02723 € | 816,90 € |
| 75.000 | 0,02429 € | 1.821,75 € |
| 150.000 | 0,02247 € | 3.370,50 € |
| 300.000 | 0,02095 € | 6.285,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,23560 € |

