
US2D | |
|---|---|
DigiKey Part Number | 5399-US2DTR-ND - Tape & Reel (TR) 5399-US2DCT-ND - Cut Tape (CT) 5399-US2DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US2D |
Description | 1V@2A 50NS INDEPENDENT TYPE 2A 2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03300 € | 0,33 € |
| 100 | 0,01990 € | 1,99 € |
| 500 | 0,01416 € | 7,08 € |
| 1.000 | 0,01229 € | 12,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,01070 € | 21,40 € |
| 4.000 | 0,00935 € | 37,40 € |
| 6.000 | 0,00866 € | 51,96 € |
| 10.000 | 0,00788 € | 78,80 € |
| 14.000 | 0,00741 € | 103,74 € |
| 20.000 | 0,00696 € | 139,20 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

