
SMAJ48CA | |
|---|---|
DigiKey Part Number | 5399-SMAJ48CATR-ND - Tape & Reel (TR) 5399-SMAJ48CACT-ND - Cut Tape (CT) 5399-SMAJ48CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ48CA |
Description | 48V 53.3V 77.4V 5.2A 400W SMA(DO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 5.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 5.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11500 € | 1,15 € |
| 100 | 0,07170 € | 7,17 € |
| 500 | 0,05242 € | 26,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,04164 € | 74,95 € |
| 3.600 | 0,03708 € | 133,49 € |
| 5.400 | 0,03474 € | 187,60 € |
| 9.000 | 0,03212 € | 289,08 € |
| 12.600 | 0,03056 € | 385,06 € |
| 18.000 | 0,02905 € | 522,90 € |
| 45.000 | 0,02572 € | 1.157,40 € |
| 90.000 | 0,02367 € | 2.130,30 € |
| 180.000 | 0,02194 € | 3.949,20 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,23560 € |

