Zener Diode 12 V 200 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 12 V 200 mW ±2% Surface Mount SOD-323
SOD-323

BZT52B12S

DigiKey Part Number
5399-BZT52B12STR-ND - Tape & Reel (TR)
5399-BZT52B12SCT-ND - Cut Tape (CT)
5399-BZT52B12SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52B12S
Description
200MW 11.76V~12.24V 12V SOD-323
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 200 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
200 mW
Impedance (Max) (Zzt)
25 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.975
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03800 €0,38 €
1000,02320 €2,32 €
5000,01656 €8,28 €
1.0000,01439 €14,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,01160 €34,80 €
6.0000,01018 €61,08 €
9.0000,00946 €85,14 €
15.0000,00864 €129,60 €
21.0000,00815 €171,15 €
30.0000,00768 €230,40 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11160 €