
SS26 | |
|---|---|
DigiKey Part Number | 5399-SS26TR-ND - Tape & Reel (TR) 5399-SS26CT-ND - Cut Tape (CT) 5399-SS26DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS26 |
Description | DIODE SCHOTTKY 60V 2A DO214AC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | 130pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05800 € | 0,58 € |
| 100 | 0,03530 € | 3,53 € |
| 500 | 0,02540 € | 12,70 € |
| 1.000 | 0,02217 € | 22,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,01944 € | 38,88 € |
| 4.000 | 0,01713 € | 68,52 € |
| 6.000 | 0,01595 € | 95,70 € |
| 10.000 | 0,01462 € | 146,20 € |
| 14.000 | 0,01383 € | 193,62 € |
| 20.000 | 0,01307 € | 261,40 € |
| 50.000 | 0,01138 € | 569,00 € |
| 100.000 | 0,01033 € | 1.033,00 € |
| 200.000 | 0,00945 € | 1.890,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |





