
SMBJ20A | |
|---|---|
DigiKey Part Number | 5399-SMBJ20ATR-ND - Tape & Reel (TR) 5399-SMBJ20ACT-ND - Cut Tape (CT) 5399-SMBJ20ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ20A |
Description | 18.5A 32.4V 22.2V 20V SMB(DO-214 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 18.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 18.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07500 € | 0,75 € |
| 100 | 0,04620 € | 4,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,03083 € | 23,12 € |
| 1.500 | 0,02705 € | 40,58 € |
| 2.250 | 0,02512 € | 56,52 € |
| 3.750 | 0,02293 € | 85,99 € |
| 5.250 | 0,02164 € | 113,61 € |
| 7.500 | 0,02037 € | 152,78 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14880 € |


