
SMBJ36CA | |
|---|---|
DigiKey Part Number | 5399-SMBJ36CATR-ND - Tape & Reel (TR) 5399-SMBJ36CACT-ND - Cut Tape (CT) 5399-SMBJ36CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ36CA |
Description | TVS DIODE 36VWM 58.1VC DO214AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 10.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,08100 € | 0,81 € |
| 100 | 0,05590 € | 5,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,04184 € | 31,38 € |
| 1.500 | 0,03828 € | 57,42 € |
| 2.250 | 0,03644 € | 81,99 € |
| 3.750 | 0,03436 € | 128,85 € |
| 5.250 | 0,03312 € | 173,88 € |
| 7.500 | 0,03190 € | 239,25 € |
| 18.750 | 0,02920 € | 547,50 € |
| 37.500 | 0,02752 € | 1.032,00 € |
| 75.000 | 0,02609 € | 1.956,75 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14880 € |

