
SMBJ12CA | |
---|---|
DigiKey Part Number | 5399-SMBJ12CATR-ND - Tape & Reel (TR) 5399-SMBJ12CACT-ND - Cut Tape (CT) 5399-SMBJ12CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ12CA |
Description | TVS DIODE 12VWM 19.9VC DO214AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 30.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,19000 € | 0,19 € |
10 | 0,11400 € | 1,14 € |
100 | 0,07040 € | 7,04 € |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | 0,04777 € | 35,83 € |
1.500 | 0,04221 € | 63,31 € |
2.250 | 0,03936 € | 88,56 € |
3.750 | 0,03615 € | 135,56 € |
5.250 | 0,03425 € | 179,81 € |
7.500 | 0,03240 € | 243,00 € |
18.750 | 0,02834 € | 531,38 € |
37.500 | 0,02582 € | 968,25 € |
75.000 | 0,02370 € | 1.777,50 € |
Unit Price without VAT: | 0,19000 € |
---|---|
Unit Price with VAT: | 0,23560 € |