
| BZT52C5V1 | |
|---|---|
| DigiKey Part Number | 5399-BZT52C5V1TR-ND - Tape & Reel (TR) 5399-BZT52C5V1CT-ND - Cut Tape (CT) 5399-BZT52C5V1DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BZT52C5V1 | 
| Description | DIODE ZENER 5.1V 500MW SOD123 | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | Zener Diode 5.1 V 500 mW ±5.88% Surface Mount SOD-123 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±5.88% | |
| Power - Max | 500 mW | |
| Impedance (Max) (Zzt) | 60 Ohms | |
| Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
| Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
| Operating Temperature | -65°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | SOD-123 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,09000 € | 0,09 € | 
| 10 | 0,04200 € | 0,42 € | 
| 100 | 0,02550 € | 2,55 € | 
| 500 | 0,01824 € | 9,12 € | 
| 1.000 | 0,01588 € | 15,88 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | 0,01284 € | 38,52 € | 
| 6.000 | 0,01130 € | 67,80 € | 
| 9.000 | 0,01051 € | 94,59 € | 
| 15.000 | 0,00962 € | 144,30 € | 
| 21.000 | 0,00909 € | 190,89 € | 
| 30.000 | 0,00858 € | 257,40 € | 
| 75.000 | 0,00745 € | 558,75 € | 
| 150.000 | 0,00675 € | 1.012,50 € | 
| 300.000 | 0,00617 € | 1.851,00 € | 
| Unit Price without VAT: | 0,09000 € | 
|---|---|
| Unit Price with VAT: | 0,11160 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece