
S2MB | |
|---|---|
DigiKey Part Number | 5399-S2MBTR-ND - Tape & Reel (TR) 5399-S2MBCT-ND - Cut Tape (CT) 5399-S2MBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2MB |
Description | 2A 1KV 1.15V@1.5A SMB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 2A Surface Mount SMB (DO-214AA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB (DO-214AA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04800 € | 0,48 € |
| 100 | 0,02970 € | 2,97 € |
| 500 | 0,02128 € | 10,64 € |
| 1.000 | 0,01854 € | 18,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01503 € | 45,09 € |
| 6.000 | 0,01326 € | 79,56 € |
| 9.000 | 0,01235 € | 111,15 € |
| 15.000 | 0,01132 € | 169,80 € |
| 21.000 | 0,01072 € | 225,12 € |
| 30.000 | 0,01013 € | 303,90 € |
| 75.000 | 0,00883 € | 662,25 € |
| 150.000 | 0,00802 € | 1.203,00 € |
| 300.000 | 0,00735 € | 2.205,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

