New at DigiKey
Diode 1000 V 2A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S2M

DigiKey Part Number
5399-S2MTR-ND - Tape & Reel (TR)
5399-S2MCT-ND - Cut Tape (CT)
5399-S2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S2M
Description
INDEPENDENT TYPE 2A 1KV 1.1V@2A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 1000 V 2A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 2 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
25pF @ 4V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.150
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04100 €0,41 €
1000,02500 €2,50 €
5000,01792 €8,96 €
1.0000,01559 €15,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,01361 €27,22 €
4.0000,01194 €47,76 €
6.0000,01108 €66,48 €
10.0000,01011 €101,10 €
14.0000,00954 €133,56 €
20.0000,00898 €179,60 €
50.0000,00776 €388,00 €
100.0000,00700 €700,00 €
200.0000,00636 €1.272,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11160 €