Zener Diode 2.2 V 300 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 2.2 V 300 mW ±5% Surface Mount SOD-323
SOD-323

MM3Z2V2

DigiKey Part Number
5399-MM3Z2V2TR-ND - Tape & Reel (TR)
5399-MM3Z2V2CT-ND - Cut Tape (CT)
5399-MM3Z2V2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM3Z2V2
Description
INDEPENDENT TYPE 2.08V~2.33V 300
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Zener Diode 2.2 V 300 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
120 µA @ 700 mV
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05400 €0,54 €
1000,03300 €3,30 €
5000,02370 €11,85 €
1.0000,02067 €20,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,01680 €50,40 €
6.0000,01484 €89,04 €
9.0000,01383 €124,47 €
15.0000,01270 €190,50 €
21.0000,01203 €252,63 €
30.0000,01138 €341,40 €
75.0000,00995 €746,25 €
150.0000,00906 €1.359,00 €
300.0000,00832 €2.496,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11160 €