
DTA114EE | |
|---|---|
DigiKey Part Number | 5399-DTA114EETR-ND - Tape & Reel (TR) 5399-DTA114EECT-ND - Cut Tape (CT) 5399-DTA114EEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA114EE |
Description | 30@5MA,5V 150MW 100MA SOT-523 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 50 mA 250 MHz 150 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Slkormicro Semicon Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 50 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-523 | |
Supplier Device Package | SOT-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05800 € | 0,58 € |
| 100 | 0,03530 € | 3,53 € |
| 500 | 0,02540 € | 12,70 € |
| 1.000 | 0,02217 € | 22,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01804 € | 54,12 € |
| 6.000 | 0,01595 € | 95,70 € |
| 9.000 | 0,01488 € | 133,92 € |
| 15.000 | 0,01368 € | 205,20 € |
| 21.000 | 0,01297 € | 272,37 € |
| 30.000 | 0,01227 € | 368,10 € |
| 75.000 | 0,01074 € | 805,50 € |
| 150.000 | 0,00980 € | 1.470,00 € |
| 300.000 | 0,00901 € | 2.703,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

