


BC848BW | |
|---|---|
DigiKey Part Number | 5399-BC848BWTR-ND - Tape & Reel (TR) 5399-BC848BWCT-ND - Cut Tape (CT) 5399-BC848BWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC848BW |
Description | 30V 450@2MA,5V 200MW 100MA NPN S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 100 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06100 € | 0,61 € |
| 100 | 0,03770 € | 3,77 € |
| 500 | 0,02720 € | 13,60 € |
| 1.000 | 0,02375 € | 23,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01935 € | 58,05 € |
| 6.000 | 0,01713 € | 102,78 € |
| 9.000 | 0,01599 € | 143,91 € |
| 15.000 | 0,01471 € | 220,65 € |
| 21.000 | 0,01395 € | 292,95 € |
| 30.000 | 0,01321 € | 396,30 € |
| 75.000 | 0,01159 € | 869,25 € |
| 150.000 | 0,01059 € | 1.588,50 € |
| 300.000 | 0,00974 € | 2.922,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12400 € |

