
SMFJ16A | |
|---|---|
DigiKey Part Number | 5789-SMFJ16ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMFJ16A |
Description | TVS DIODE 16VWM 26V SMF/SOD123FL |
Customer Reference | |
Detailed Description | 26V Clamp 7.7A Ipp Tvs Diode Surface Mount SMF/SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 7.7A | |
Power - Peak Pulse | 200W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F, SMF | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,23200 € | 2,32 € |
| 50 | 0,20840 € | 10,42 € |
| 100 | 0,17160 € | 17,16 € |
| 250 | 0,12008 € | 30,02 € |
| 500 | 0,08578 € | 42,89 € |
| 1.000 | 0,07720 € | 77,20 € |
| 2.000 | 0,07463 € | 149,26 € |
| 3.000 | 0,06005 € | 180,15 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,38440 € |

