
SMDJ5.0A | |
---|---|
DigiKey Part Number | 5789-SMDJ5.0ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ5.0A |
Description | TVS DIODE 5VWM 9.2VC DO214AB,SMC |
Customer Reference | |
Detailed Description | 9.2V Clamp 326.09A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 326.09A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,60000 € | 0,60 € |
10 | 0,55800 € | 5,58 € |
50 | 0,48040 € | 24,02 € |
100 | 0,41170 € | 41,17 € |
250 | 0,34140 € | 85,35 € |
500 | 0,31824 € | 159,12 € |
1.000 | 0,28307 € | 283,07 € |
2.000 | 0,23161 € | 463,22 € |
3.000 | 0,21445 € | 643,35 € |
Unit Price without VAT: | 0,60000 € |
---|---|
Unit Price with VAT: | 0,74400 € |