
SMDJ48A | |
|---|---|
DigiKey Part Number | 5789-SMDJ48ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ48A |
Description | TVS DIODE 48VWM 77.4VC DO214AB,S |
Customer Reference | |
Detailed Description | 77.4V Clamp 38.76A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 77.4V |
Mfr | Current - Peak Pulse (10/1000µs) 38.76A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection Yes |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 48V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 53.3V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,55200 € | 5,52 € |
| 50 | 0,47600 € | 23,80 € |
| 100 | 0,40800 € | 40,80 € |
| 250 | 0,33828 € | 84,57 € |
| 500 | 0,31532 € | 157,66 € |
| 1.000 | 0,28047 € | 280,47 € |
| 2.000 | 0,22948 € | 458,96 € |
| 3.000 | 0,21248 € | 637,44 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,73160 € |



