
SMD4532-230NF | |
|---|---|
DigiKey Part Number | 5789-SMD4532-230NFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMD4532-230NF |
Description | GDT 230V 2KA 2 POLE SMD |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 2000A (2kA) ±30% 1 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Ruilongyuan Electronics Co.Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 230 V | |
Impulse Discharge Current (8/20µs) | 2000A (2kA) | |
Tolerance | ±30% | |
Number of Poles | 1 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,67100 € | 6,71 € |
| 50 | 0,59820 € | 29,91 € |
| 100 | 0,49830 € | 49,83 € |
| 250 | 0,48192 € | 120,48 € |
| 500 | 0,40448 € | 202,24 € |
| 1.000 | 0,36145 € | 361,45 € |
| 2.500 | 0,33564 € | 839,10 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,99200 € |

