
10D820K | |
|---|---|
DigiKey Part Number | 5789-10D820K-ND |
Manufacturer | |
Manufacturer Product Number | 10D820K |
Description | VARISTOR 82V 2500A DISC 10MM |
Customer Reference | |
Detailed Description | 82 V 2500 A Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Ruilongyuan Electronics Co.Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 50 V | |
Maximum DC Volts | 65 V | |
Varistor Voltage (Min) | 74 V | |
Varistor Voltage (Typ) | 82 V | |
Varistor Voltage (Max) | 90 V | |
Current - Surge | 2500 A | |
Energy | 13J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2100 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,21700 € | 2,17 € |
| 50 | 0,20660 € | 10,33 € |
| 100 | 0,19620 € | 19,62 € |
| 250 | 0,14632 € | 36,58 € |
| 500 | 0,12306 € | 61,53 € |
| 1.000 | 0,09381 € | 93,81 € |
| 2.000 | 0,07143 € | 142,86 € |
| 3.000 | 0,06627 € | 198,81 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,28520 € |

