SMBJ10A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ33A

DigiKey Part Number
5789-SMBJ33ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ33A
Description
TVS DIODE 33VWM 53.3VC DO214AA,S
Customer Reference
Detailed Description
53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
11.3A
Power - Peak Pulse
600W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.000
MARKETPLACE PRODUCT
Will ship in approximately 21 days from Shenzhen Ruilongyuan Electronics Co.Ltd
FREE SHIPPING on orders of 857,30 € or more for products shipped by Shenzhen Ruilongyuan Electronics Co.Ltd
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100,24000 €2,40 €
500,22280 €11,14 €
1000,20580 €20,58 €
2500,16288 €40,72 €
5000,13030 €65,15 €
1.0000,11402 €114,02 €
2.0000,10631 €212,62 €
3.0000,09430 €282,90 €
6.0000,07630 €457,80 €
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,29760 €