39 V 1500 A Varistor 1 Circuit Surface Mount 3220 (8250 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL3220A390K

DigiKey Part Number
5789-RL3220A390KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RL3220A390K
Description
VARISTOR 39V 1500A 3220
Customer Reference
Detailed Description
39 V 1500 A Varistor 1 Circuit Surface Mount 3220 (8250 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shenzhen Ruilongyuan Electronics Co.Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
25 V
Maximum DC Volts
30 V
Varistor Voltage (Min)
36 V
Varistor Voltage (Typ)
39 V
Varistor Voltage (Max)
45 V
Current - Surge
1500 A
Energy
3.6J
Number of Circuits
1
Operating Temperature
-55°C ~ 125°C
Features
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
3220 (8250 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Shenzhen Ruilongyuan Electronics Co.Ltd
FREE SHIPPING on orders of 860,60 € or more for products shipped by Shenzhen Ruilongyuan Electronics Co.Ltd
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
101,16200 €11,62 €
501,11880 €55,94 €
2001,10155 €220,31 €
5000,96388 €481,94 €
1.0000,76593 €765,93 €
2.0000,67643 €1.352,86 €
Unit Price without VAT:1,16200 €
Unit Price with VAT:1,44088 €