
20D122K | |
|---|---|
DigiKey Part Number | 5789-20D122K-ND |
Manufacturer | |
Manufacturer Product Number | 20D122K |
Description | VARISTOR 1200V 6500A DISC 20MM |
Customer Reference | |
Detailed Description | 1200 V 6500 A Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Ruilongyuan Electronics Co.Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 740 V | |
Maximum DC Volts | 975 V | |
Varistor Voltage (Min) | 1080 V | |
Varistor Voltage (Typ) | 1200 V | |
Varistor Voltage (Max) | 1320 V | |
Current - Surge | 6500 A | |
Energy | 425J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 440 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,37200 € | 3,72 € |
| 50 | 0,34860 € | 17,43 € |
| 100 | 0,30030 € | 30,03 € |
| 250 | 0,27108 € | 67,77 € |
| 500 | 0,24614 € | 123,07 € |
| 1.000 | 0,22031 € | 220,31 € |
| 2.000 | 0,19794 € | 395,88 € |
| 3.000 | 0,17212 € | 516,36 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,73160 € |

