SMAJ75CA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ30A

DigiKey Part Number
5789-SMAJ30ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ30A
Description
TVS DIODE 30VWM 48.4VC DO214AC,S
Customer Reference
Detailed Description
48.4V Clamp 8.3A Ipp Tvs Diode Surface Mount DO-214AC (SMAJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
8.3A
Power - Peak Pulse
400W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 21 days from Shenzhen Ruilongyuan Electronics Co.Ltd
FREE SHIPPING on orders of 428,90 € or more for products shipped by Shenzhen Ruilongyuan Electronics Co.Ltd
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100,22300 €2,23 €
500,20840 €10,42 €
1000,17160 €17,16 €
2500,12008 €30,02 €
5000,08578 €42,89 €
1.0000,07720 €77,20 €
2.0000,07463 €149,26 €
4.0000,06005 €240,20 €
5.0000,05833 €291,65 €
Unit Price without VAT:0,22300 €
Unit Price with VAT:0,27652 €