
SMAJ210A | |
|---|---|
DigiKey Part Number | 5789-SMAJ210ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ210A |
Description | TVS DIODE 210VWM 324VC DO214AC |
Customer Reference | |
Detailed Description | 324V Clamp 1.1A Ipp Tvs Diode Surface Mount DO-214AC (SMAJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 210V | |
Voltage - Breakdown (Min) | 231V | |
Voltage - Clamping (Max) @ Ipp | 324V | |
Current - Peak Pulse (10/1000µs) | 1.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,22400 € | 2,24 € |
| 50 | 0,20920 € | 10,46 € |
| 100 | 0,17210 € | 17,21 € |
| 250 | 0,12048 € | 30,12 € |
| 500 | 0,08606 € | 43,03 € |
| 1.000 | 0,07745 € | 77,45 € |
| 2.000 | 0,07487 € | 149,74 € |
| 4.000 | 0,06024 € | 240,96 € |
| 5.000 | 0,05852 € | 292,60 € |
| Unit Price without VAT: | 0,22400 € |
|---|---|
| Unit Price with VAT: | 0,27776 € |

