
SMDJ120CA | |
|---|---|
DigiKey Part Number | 5789-SMDJ120CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ120CA |
Description | TVS DIODE 120VWM 193VC DO214AB,S |
Customer Reference | |
Detailed Description | 193V Clamp 15.54A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 120V | |
Voltage - Breakdown (Min) | 133V | |
Voltage - Clamping (Max) @ Ipp | 193V | |
Current - Peak Pulse (10/1000µs) | 15.54A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,55900 € | 5,59 € |
| 50 | 0,48200 € | 24,10 € |
| 100 | 0,41310 € | 41,31 € |
| 250 | 0,34252 € | 85,63 € |
| 500 | 0,31928 € | 159,64 € |
| 1.000 | 0,28400 € | 284,00 € |
| 2.000 | 0,23236 € | 464,72 € |
| 3.000 | 0,21515 € | 645,45 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,74400 € |

