
RL1812A391K | |
|---|---|
DigiKey Part Number | 5789-RL1812A391KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RL1812A391K |
Description | VARISTOR 390V 400A 1812 |
Customer Reference | |
Detailed Description | 390 V 400 A Varistor 1 Circuit Surface Mount 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Ruilongyuan Electronics Co.Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 250 V | |
Maximum DC Volts | 320 V | |
Varistor Voltage (Min) | 351 V | |
Varistor Voltage (Typ) | 390 V | |
Varistor Voltage (Max) | 429 V | |
Current - Surge | 400 A | |
Energy | 2.3J | |
Number of Circuits | 1 | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,60000 € | 6,00 € |
| 50 | 0,53160 € | 26,58 € |
| 200 | 0,45435 € | 90,87 € |
| 500 | 0,39436 € | 197,18 € |
| 1.000 | 0,32577 € | 325,77 € |
| 2.000 | 0,31720 € | 634,40 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,74400 € |

