P6KE56A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE27A

DigiKey Part Number
5789-P6KE27A-ND
Manufacturer
Manufacturer Product Number
P6KE27A
Description
TVS DIODE 23.10VWM 37.5VC DO201,
Customer Reference
Detailed Description
37.5V Clamp 16A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
23.1V
Voltage - Breakdown (Min)
25.7V
Voltage - Clamping (Max) @ Ipp
37.5V
Current - Peak Pulse (10/1000µs)
16A
Power - Peak Pulse
600W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.700
MARKETPLACE PRODUCT
Will ship in approximately 30 days from Shenzhen Ruilongyuan Electronics Co.Ltd
FREE SHIPPING on orders of 857,30 € or more for products shipped by Shenzhen Ruilongyuan Electronics Co.Ltd
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,27400 €2,74 €
500,24100 €12,05 €
1000,21430 €21,43 €
3000,17403 €52,21 €
5000,14402 €72,01 €
1.0000,11659 €116,59 €
2.0000,09516 €190,32 €
4.0000,08487 €339,48 €
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,38440 €