
KOV20D-385T | |
|---|---|
DigiKey Part Number | 5789-KOV20D-385T-ND |
Manufacturer | |
Manufacturer Product Number | KOV20D-385T |
Description | Thermally Protected Varistors 38 |
Customer Reference | |
Detailed Description | 620 V 5 kA Varistor 1 Circuit Through Hole Disc 20mm 3-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Ruilongyuan Electronics Co.Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 385 V | |
Maximum DC Volts | 505 V | |
Varistor Voltage (Min) | 558 V | |
Varistor Voltage (Typ) | 620 V | |
Varistor Voltage (Max) | 682 V | |
Current - Surge | 5 kA | |
Energy | 390J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 650 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Features | Thermally Protected | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm 3-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 1,22400 € | 12,24 € |
| 25 | 1,15480 € | 28,87 € |
| 100 | 0,98420 € | 98,42 € |
| 250 | 0,92588 € | 231,47 € |
| 500 | 0,82472 € | 412,36 € |
| 1.000 | 0,74757 € | 747,57 € |
| 2.500 | 0,63526 € | 1.588,15 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,68640 € |

