
3R350TB-8 | |
|---|---|
DigiKey Part Number | 5789-3R350TB-8-ND |
Manufacturer | |
Manufacturer Product Number | 3R350TB-8 |
Description | GDT 350V 10KA 3 POLE TH |
Customer Reference | |
Detailed Description | Gas Discharge Tube 350 V 10000A (10kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Ruilongyuan Electronics Co.Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 350 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder, 3 Lead (Radial Bend) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,71000 € | 7,10 € |
| 50 | 0,68580 € | 34,29 € |
| 100 | 0,62580 € | 62,58 € |
| 250 | 0,53152 € | 132,88 € |
| 500 | 0,46294 € | 231,47 € |
| 1.000 | 0,44580 € | 445,80 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,07880 € |

