Gas Discharge Tube 600 V 10000A (10kA) ±20% 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2R600TB-8T2

DigiKey Part Number
5789-2R600TB-8T2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2R600TB-8T2
Description
GDT 600V 10KA 2 POLE LEADED 8MM
Customer Reference
Detailed Description
Gas Discharge Tube 600 V 10000A (10kA) ±20% 2 Pole Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shenzhen Ruilongyuan Electronics Co.Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - DC Spark Over (Nom)
600 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Surface Mount
Package / Case
2-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.500
MARKETPLACE PRODUCT
Will ship in approximately 20 days from Shenzhen Ruilongyuan Electronics Co.Ltd
FREE SHIPPING on orders of 860,60 € or more for products shipped by Shenzhen Ruilongyuan Electronics Co.Ltd
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,15000 €2,15 €
101,68700 €16,87 €
501,51460 €75,73 €
1001,38560 €138,56 €
2501,34252 €335,63 €
5001,15320 €576,60 €
1.0001,10157 €1.101,57 €
1.5001,05854 €1.587,81 €
Unit Price without VAT:2,15000 €
Unit Price with VAT:2,66600 €