Gas Discharge Tube 150 V 5000A (5kA) ±20% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2R150TA-5

DigiKey Part Number
5789-2R150TA-5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2R150TA-5
Description
GDT 150V 5KA 2 POLE TH 5.5*6MM
Customer Reference
Detailed Description
Gas Discharge Tube 150 V 5000A (5kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shenzhen Ruilongyuan Electronics Co.Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - DC Spark Over (Nom)
150 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
MARKETPLACE PRODUCT
Will ship in approximately 12 days from Shenzhen Ruilongyuan Electronics Co.Ltd
FREE SHIPPING on orders of 860,60 € or more for products shipped by Shenzhen Ruilongyuan Electronics Co.Ltd
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
11,32000 €1,32 €
101,05900 €10,59 €
500,89500 €44,75 €
1000,87780 €87,78 €
2500,79176 €197,94 €
5000,62824 €314,12 €
1.0000,58521 €585,21 €
1.6000,56369 €901,90 €
Unit Price without VAT:1,32000 €
Unit Price with VAT:1,63680 €