33 V 500 A Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10D330K

DigiKey Part Number
5789-10D330K-ND
Manufacturer
Manufacturer Product Number
10D330K
Description
VARISTOR 33V 500A DISC 10MM
Customer Reference
Detailed Description
33 V 500 A Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shenzhen Ruilongyuan Electronics Co.Ltd
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
20 V
Maximum DC Volts
26 V
Varistor Voltage (Min)
29.7 V
Varistor Voltage (Typ)
33 V
Varistor Voltage (Max)
37.9 V
Current - Surge
500 A
Energy
5.2J
Number of Circuits
1
Capacitance @ Frequency
4200 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.995
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Shenzhen Ruilongyuan Electronics Co.Ltd
FREE SHIPPING on orders of 860,60 € or more for products shipped by Shenzhen Ruilongyuan Electronics Co.Ltd
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,21700 €2,17 €
500,20660 €10,33 €
1000,19620 €19,62 €
2500,14632 €36,58 €
5000,12306 €61,53 €
1.0000,09381 €93,81 €
2.0000,07143 €142,86 €
3.0000,06627 €198,81 €
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,28520 €