
1.5KE75A | |
|---|---|
DigiKey Part Number | 5789-1.5KE75A-ND |
Manufacturer | |
Manufacturer Product Number | 1.5KE75A |
Description | TVS DIODE 64.10VWM 103.0VC DO201 |
Customer Reference | |
Detailed Description | 103V Clamp 14.6A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64.1V | |
Voltage - Breakdown (Min) | 71.3V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 14.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AE, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,34100 € | 3,41 € |
| 50 | 0,31900 € | 15,95 € |
| 100 | 0,27430 € | 27,43 € |
| 250 | 0,24004 € | 60,01 € |
| 500 | 0,18518 € | 92,59 € |
| 1.000 | 0,15174 € | 151,74 € |
| 2.000 | 0,13717 € | 274,34 € |
| 3.000 | 0,12431 € | 372,93 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,48360 € |

