
| 1.5KE62A | |
|---|---|
| DigiKey Part Number | 5789-1.5KE62A-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1.5KE62A | 
| Description | TVS DIODE 53.00VWM 85.0VC DO201, | 
| Customer Reference | |
| Detailed Description | 85V Clamp 17.7A Ipp Tvs Diode Through Hole DO-201 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 53V | |
| Voltage - Breakdown (Min) | 58.9V | |
| Voltage - Clamping (Max) @ Ipp | 85V | |
| Current - Peak Pulse (10/1000µs) | 17.7A | |
| Power - Peak Pulse | 1500W (1.5kW) | |
| Power Line Protection | Yes | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Through Hole | |
| Package / Case | DO-201AE, Axial | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,39000 € | 0,39 € | 
| 10 | 0,34100 € | 3,41 € | 
| 50 | 0,31900 € | 15,95 € | 
| 100 | 0,27430 € | 27,43 € | 
| 250 | 0,24004 € | 60,01 € | 
| 500 | 0,18518 € | 92,59 € | 
| 1.000 | 0,15174 € | 151,74 € | 
| 2.000 | 0,13717 € | 274,34 € | 
| 3.000 | 0,12431 € | 372,93 € | 
| Unit Price without VAT: | 0,39000 € | 
|---|---|
| Unit Price with VAT: | 0,48360 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece