1.5KE8.2CA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE16A

DigiKey Part Number
5789-1.5KE16A-ND
Manufacturer
Manufacturer Product Number
1.5KE16A
Description
TVS DIODE 13.60VWM 22.5VC DO201,
Customer Reference
Detailed Description
22.5V Clamp 67A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13.6V
Voltage - Breakdown (Min)
15.2V
Voltage - Clamping (Max) @ Ipp
22.5V
Current - Peak Pulse (10/1000µs)
67A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-201AE, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 30 days from Shenzhen Ruilongyuan Electronics Co.Ltd
FREE SHIPPING on orders of 863,70 € or more for products shipped by Shenzhen Ruilongyuan Electronics Co.Ltd
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,34100 €3,41 €
500,31900 €15,95 €
1000,27430 €27,43 €
2500,24004 €60,01 €
5000,18518 €92,59 €
1.0000,15174 €151,74 €
2.0000,13717 €274,34 €
3.0000,12431 €372,93 €
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,48360 €