
07D390K | |
|---|---|
DigiKey Part Number | 5789-07D390K-ND |
Manufacturer | |
Manufacturer Product Number | 07D390K |
Description | VARISTOR 39V 250A DISC 7MM |
Customer Reference | |
Detailed Description | 39 V 250 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Ruilongyuan Electronics Co.Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 35.2 V | |
Varistor Voltage (Min) | 35.2 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 42.9 V | |
Current - Surge | 250 A | |
Energy | 2.8J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1450 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,22300 € | 2,23 € |
| 50 | 0,20580 € | 10,29 € |
| 100 | 0,16890 € | 16,89 € |
| 250 | 0,13032 € | 32,58 € |
| 500 | 0,12002 € | 60,01 € |
| 1.000 | 0,07801 € | 78,01 € |
| 2.000 | 0,07030 € | 140,60 € |
| 3.000 | 0,06001 € | 180,03 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,33480 € |

